
This 40-contact female through-hole header features a 2mm pitch and a voltage rating of 450V AC. It is manufactured with a lead-free material and has a gold contact plating. The header is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors. The shrouded and unshrouded design provides protection and ease of use. The header is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |