
This 80-contact female shrouded header features a 2mm pitch and is rated for 450V AC. It is manufactured with lead-free materials and has a gold-plated contact surface. The header is designed for through-hole mounting and is available in bulk packaging.
Samtec SQT-120-01-L-Q-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-120-01-L-Q-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.