
This 40-contact female connector features a 2mm pitch and is designed for through-hole mounting. Constructed from lead-free materials, it offers a high voltage rating of 450V AC. The connector's contacts are made of bronze with a gold plating, ensuring reliable connections. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Samtec SQT-120-03-L-D-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-120-03-L-D-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.