
This 3-row socket strip from Samtec features a terminal pitch of 2mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 40.3mm, depth of 6mm, and height of 6.35mm. The socket strip has 60 contacts and a termination method of solder. It operates within a temperature range of -55 to 125°C and has a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-120-03-S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQT-120-03-S-T technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 40.3 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 5.28 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-120-03-S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.