Conn Socket Strip SKT 52 POS 2mm Solder ST Thru-Hole
Samtec SQT-12603-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.