
Socket strip connector featuring 90 positions and 3 rows with a 2mm pitch. This female component offers a right-angle, side-entry, through-hole mounting style with solder termination. Contacts are made of bronze with gold plating for superior conductivity, and the insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a voltage rating of 450V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-130-01-L-T-RA-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Positions Loaded | 89 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-130-01-L-T-RA-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.