This Samtec SQT-133-02-F-D header features 66 square forked contacts with a gold plating and a bronze base material. It has a flammability rating of UL94 V-0 and is lead-free. The header is designed for through-hole mounting and has a black polymer insulation. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec SQT-133-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-133-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.