This 1-row socket strip from Samtec features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has 38 contacts. The socket strip has a product length of 76.3mm, a product depth of 2mm, and a product height of 6.35mm. It can operate at temperatures between -55°C and 125°C and is rated for a maximum voltage of 281VAC and a maximum current of 5.1A per contact.
Samtec SQT-138-01-S-S technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 76.3 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-138-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.