
This 80-position 2-row shrouded header features a through hole package type with a 0.079inch pitch and 6.35mm width. It is made of bronze with a gold contact plating and is lead-free compliant. The header is designed for use in board-to-board and mezzanine applications and is suitable for use in a variety of industries.
Samtec SQT-140-01-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQT |
| Termination | Solder |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-140-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.