
This 80-contact connector features a 2mm pitch and is designed for through-hole mounting. It has a voltage rating of 450V AC and is compliant with RoHS regulations. The connector's contacts are made of bronze and plated with gold, and it is available in bulk packaging.
Samtec SQT-140-03-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-140-03-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.