
This 2-row socket strip connector features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a product length of 90.3mm. The connector has 90 contacts and a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.1A per contact. The maximum voltage rating is 281VAC.
Samtec SQT-145-03-L-D-089 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 90.3 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 6.35 |
| Tail Length (mm) | 5.28 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 90 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-145-03-L-D-089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.