
The SQT-146-02-L-D is a 92-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2mm pitch, with a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC. This component is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The socket strip has a straight body orientation and is mounted through a hole. It is designed for use in connectors and interconnects applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQT-146-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQT-146-02-L-D technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 92 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec SQT-146-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.