The Samtec SQT-150-01-S-Q is a socket strip connector with 200 contacts, a 2mm terminal pitch, and a 4-row configuration. It is designed for through hole mounting and features a straight body orientation. The connector operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 5.1 amps per contact and a maximum voltage rating of 281 volts AC. The connector measures 6.35mm in height.
Samtec SQT-150-01-S-Q technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQT-150-01-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.