
The SQT-150-02-S-Q is a 200-position, 4-row through-hole female connector with a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. It features a gold-plated contact finish and is made from bronze with a gold plating. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a rail/tube packaging configuration.
Sign in to ask questions about the Samtec SQT-150-02-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQT-150-02-S-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-150-02-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.