
4-position, 2-row socket strip with 2mm pitch, designed for vertical, top-entry surface mount termination. Features square, forked bronze contacts with gold plating for mating, housed in black polymer insulation. Rated for 500V AC, operating between -55°C and 125°C, and supplied in bulk packaging.
Samtec SQW-102-01-F-D-VS technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-102-01-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.