
4-position, 2-row, 2mm pitch socket strip receptacle with vertical, top entry orientation. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Constructed with black polymer insulation rated UL94 V-0, operating from -55°C to 125°C. Termination is via solder, with a 500V AC voltage rating.
Samtec SQW-102-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-102-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
