
6-position, 2mm pitch socket strip for board-to-board applications. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Straight, top-entry, surface-mount design with a 500V AC voltage rating and a maximum operating temperature of 125°C. Constructed with a black polymer insulation material and a UL94 V-0 flammability rating.
Samtec SQW-103-01-F-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.74mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-103-01-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
