
This 8-contact shrouded header features a 2mm pitch and is designed for through hole mount. It is plated with gold and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Samtec SQW-104-01-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-104-01-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.