8-position, 2mm pitch shrouded socket strip receptacle with straight, top-entry orientation. Features gold-plated bronze square contacts and a black polymer insulation material. Surface mount termination with a solder style, operating from -55°C to 125°C with a 500V AC rating. UL94 V-0 flammability rating and lead-free construction.
Samtec SQW-104-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.74mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-104-01-L-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.