This 2-row straight-contact connector features bronze contacts with gold plating, a black housing, and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use with a pitch of 2mm and is packaged on a tape and reel.
Samtec SQW-104-01-L-D-VS-K-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 8.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-104-01-L-D-VS-K-TR250 to view detailed technical specifications.
No datasheet is available for this part.