
10-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features square, forked bronze contacts with gold plating for mating surfaces. Surface mount termination with solder leads, rated for 500V AC and operating temperatures from -55°C to 125°C. Insulation is black polymer with UL94 V-0 flammability rating. Packaged in rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-105-01-L-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-105-01-L-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-105-01-L-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
