10-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features forked, square bronze contacts with gold plating for reliable mating. Surface mount design with top entry, suitable for solder termination. Rated for 500V AC, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Samtec SQW-105-01-L-D-VS-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
