
16-position, 2-row socket strip connector with 0.079-inch pitch and row spacing. Features a top-entry, through-hole mounting style and solder termination. Constructed with bronze contacts plated in gold for mating, offering a square contact shape and forked contact type. Insulation material is black polymer with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 500V AC.
Samtec SQW-108-01-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
