
This 16-contact shrouded header features a 2mm pitch and is designed for surface mount applications. The header is constructed with bronze contacts and features a gold plating for reliable connections. It is rated for 500V AC and is compliant with lead-free standards. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec SQW-108-01-F-D-VS-A-002-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-A-002-K-TR to view detailed technical specifications.
No datasheet is available for this part.