
This 16-contact connector features a 2mm pitch and a female termination, with a contact material of bronze and gold plating. It is lead-free and RoHS compliant, with a voltage rating of 500V AC. The connector is suitable for general applications.
Samtec SQW-108-01-F-D-VS-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.