
This 16-contact connector features a 2mm pitch and female termination, with a lead-free plating and a voltage rating of 500V AC. It is RoHS compliant and suitable for general use. The connector has two rows of contacts and is terminated with solder.
Samtec SQW-108-01-F-D-VS-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.