This 16-contact connector features a 2mm pitch and solder termination. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The connector is rated for 500V AC and is lead free.
Samtec SQW-108-01-F-D-VS-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.