
This 16-position shrouded header features a female gender and is designed for surface mount applications. The header is constructed with a bronze contact material and features a gold contact plating. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C, and the voltage rating is 500V AC.
Samtec SQW-108-01-F-D-VS-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.