This 16-contact shrouded header features a 2mm pitch and is rated for 500V AC. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The header is lead free and suitable for surface mount applications.
Samtec SQW-108-01-F-D-VS-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-LC to view detailed technical specifications.
No datasheet is available for this part.