
This Samtec SQW-108-01-F-D-VS-LC-P-TR is a 2-row, 16-contact surface mount socket strip with a terminal pitch of 2mm. It has a straight body orientation and is designed for surface mount applications. The socket strip is rated for operation between -55°C and 125°C, with a maximum current rating of 3.8A per contact and a maximum voltage rating of 281VAC.
Samtec SQW-108-01-F-D-VS-LC-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.