
The SQW-108-01-F-D-VS-LC-TR is a 16-position surface mount connector with a 2mm pitch, rated for 500V AC and operating up to 125°C. It features a gold-plated contact finish and is made of bronze with a gold plating. The connector is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is suitable for use in a variety of applications where high-reliability connections are required.
Samtec SQW-108-01-F-D-VS-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.