This 16-contact connector features a 2mm pitch and a female gender. It is constructed with bronze contacts that are plated with gold and is compliant with RoHS regulations. The connector is lead free and has a solder termination. It is rated for 500V AC.
Samtec SQW-108-01-F-D-VS-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-108-01-F-D-VS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.