
The SQW-108-01-H-D is a 16-contact socket strip with a 2-row configuration and 2mm terminal pitch. It is designed for through-hole mounting and has a product length of 16.3mm, depth of 4mm, and height of 6.35mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current rating of 3.8A per contact and a maximum voltage rating of 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-108-01-H-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 6.35 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-108-01-H-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.