
The Samtec SQW-110-01-F-D-VS-A-020 is a 20-contact socket strip designed for surface mount applications. It features a terminal pitch of 2mm and a product length of 20.3mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.8A per contact. It is rated for 281VAC and is suitable for use in a variety of electronic devices.
Samtec SQW-110-01-F-D-VS-A-020 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 4.74 |
| Product Height (mm) | 7.62 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-110-01-F-D-VS-A-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.