
20-position, 2-row shrouded socket strip with 0.079-inch pitch. Features gold-plated bronze square contacts and a black polymer insulation material. Designed for surface mount termination with a solder style. Rated for 500V AC, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Supplied in a rail/tube package.
Samtec SQW-110-01-L-D-VS-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-110-01-L-D-VS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.