This 2-position connector features bronze contacts with gold plating, a black housing, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum of -55°C. The connector is rated for 500V AC and is available on tape and reel. It has a 2mm pitch and is terminated with solder.
Samtec SQW-110-01-L-D-VS-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 20.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-110-01-L-D-VS-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.