This 22-contact female connector features a 2mm pitch and is designed for solder termination. The contact material is bronze with a gold plating, and it is lead-free and RoHS compliant. The connector is rated for 500V AC and is suitable for use in a variety of applications.
Samtec SQW-111-01-F-D-VS-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-F-D-VS-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.