This 22-contact female header features a 2mm pitch and is designed for lead-free applications. It has a voltage rating of 500V AC and is terminated with solder. The header is packaged on a tape and reel for easy installation. It is compliant with RoHS regulations and features a gold-plated contact with a bronze base material.
Samtec SQW-111-01-F-D-VS-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-F-D-VS-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.