
This 22-contact female connector features a 2mm pitch and solder termination. It is lead free and compliant with RoHS regulations. The connector is rated for 500V AC and has a gold-plated contact surface.
Samtec SQW-111-01-L-D-VS-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-L-D-VS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.