
The SQW-111-01-L-D-VS-A-K is a 22-contact straight female connector from Samtec. It features a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. The connector is lead-free and RoHS compliant, with a maximum voltage rating of 500V AC and a maximum current rating of 5A. It is available in rail or tube packaging and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-111-01-L-D-VS-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-111-01-L-D-VS-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-L-D-VS-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.