This 22-contact shrouded female header features a 2mm pitch and is constructed with lead-free materials. It has a voltage rating of 500V AC and is suitable for surface mount applications. The header is plated with gold and has a bronze contact material. It is compliant with RoHS regulations and is available in a shrouded configuration.
Samtec SQW-111-01-L-D-VS-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-L-D-VS-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.