
This 22-contact female header features a 2mm pitch and is constructed with bronze contacts plated with gold. It is lead-free and RoHS compliant, suitable for surface mount applications. The header is rated for 500V AC and is terminated with solder. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-111-01-L-D-VS-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-111-01-L-D-VS-LC-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-L-D-VS-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.