This 22-position connector features female forked contacts with a gold finish and a polymer insulation material. It has a flammability rating of UL94 V-0 and is lead-free. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec SQW-111-01-L-D-VS-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-L-D-VS-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.