The SQW-111-01-L-D-VS-P-TR250 is a 2-row straight solder termination connector from Samtec. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 500V AC and is available in tape and reel packaging. It measures 22.12mm in length and has a pitch of 2mm. The connector's contacts are made of bronze with a gold plating and are suitable for use in high-temperature applications.
Samtec SQW-111-01-L-D-VS-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 22.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-L-D-VS-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.