
This Samtec SQW-111-01-S-D-VS connector features 22 female contacts with a square shape and gold plating, arranged in a 2mm pitch, 2-row configuration. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The connector is made of bronze with a gold finish and is UL94 V-0 flammability rated. It is RoHS compliant and available in a rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SQW-111-01-S-D-VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-111-01-S-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-S-D-VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.