The Samtec SQW-111-01-S-D-VS-A-K is a 22-contact socket strip with a 2mm pitch and 2-row configuration. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The socket strip features a straight body orientation and can handle a maximum current rating of 3.8A per contact. It is rated for a maximum voltage of 281VAC and has a height of 7.62mm.
Samtec SQW-111-01-S-D-VS-A-K technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 7.62mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SQW-111-01-S-D-VS-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.