
The SQW-111-01-S-D-VS-A-P-TR is a 22-position surface mount connector with a 2mm pitch, featuring a female gender and 22 contacts. It is constructed with a bronze contact material and gold plating, with a gold mating finish. The connector is made from a polymer insulation material with a black color and is UL94 V-0 flammability rated. It is suitable for operating temperatures between -55°C and 125°C, and is compliant with RoHS regulations.
Samtec SQW-111-01-S-D-VS-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-111-01-S-D-VS-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.