
This 24-position shrouded header features a 2mm pitch and is rated for 500V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is surface mount and is compliant with RoHS regulations. It has a gold-plated contact finish and a bronze contact material. The header is packaged in a rail or tube format and is lead-free.
Samtec SQW-112-01-F-D-VS technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.