
2mm pitch, 24-position, 2-row shrouded socket strip for board-to-board applications. Features straight, top-entry, surface-mount termination with a solder lead finish. Constructed with bronze contacts plated in gold for mating, offering a square contact shape and forked contact type. The black polymer housing ensures UL94 V-0 flammability rating, operating across a temperature range of -55°C to 125°C with a maximum current rating of 5A and a voltage rating of 500V AC.
Samtec SQW-112-01-F-D-VS-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24.12mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
