
2mm pitch shrouded socket strip, female gender, featuring 24 positions with 23 loaded. This surface mount component offers a 2-row configuration with square, forked bronze contacts plated in gold for optimal mating. Operating within a -55°C to 125°C range, it boasts a 500V AC voltage rating and UL94 V-0 flammability. The black polymer insulation ensures durability, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Samtec SQW-112-01-F-D-VS-A-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SQW-112-01-F-D-VS-A-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS-A-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.